Gedore 6133550 Socket Wrench Insert 1/2" UD Profile 13 mm

MPN
6133550
Brand
Gedore
EAN-13
4010886613351
Order Code
03-6764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 237 availableBack-order availability date - 23/07/2026

The Gedore 6133550 is a high-quality socket wrench bit designed for precision tasks. Manufactured by Gedore, it features durable construction ideal for various screwdriver applications. This bit is perfect for both professional mechanics and DIY enthusiasts requiring reliable tool performance.
Type Bits
Drive Size 1/2"
Material Chromium-vanadium steel
Length 38mm

Reviews

Be the first to submit a review

Trustpilot