Gedore 6132230 Socket 1/2" Hex 28 mm

MPN
6132230
Brand
Gedore
EAN-13
4010886613221
Order Code
03-6762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 89 availableBack-order availability date - 10/10/2026

Gedore's 6132230 is a high-quality socket wrench bit measuring 28 mm in length and fitting a 1/2" (12.5 mm) drive. It is designed for durability and precision, ideal for demanding automotive or mechanical applications. This tool is perfect for professionals needing reliable bits for assembling or disassembling machinery.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 28mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 43mm
Material properties chrome plated
Max. Length 43mm
Rack size 483 mm (19")
Weight 168g

Reviews

Be the first to submit a review

Trustpilot