Gedore 6131180 Socket 1/2" Hex 17 mm

MPN
6131180
Brand
Gedore
EAN-13
4010886613115
Order Code
03-6754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Gedore produces the 17 mm socket wrench bit, known for its durability and precision. This tool bit is designed specifically for use with socket wrenches, ideal for tightening and loosening screws efficiently. It is commonly used in automotive and mechanical applications where reliable torque is essential.
Type Bits
Drive Size 1/2"
Socket Size 17mm
Material Chromium-vanadium steel
Length 39.5mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot