Gedore 6130530 Socket 1/2" Hex 13 mm

MPN
6130530
Brand
Gedore
EAN-13
4010886613054
Order Code
03-6752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Gedore manufactures the 13 mm socket wrench bit, designed for precision and durability. This tool is ideal for tightening or loosening fasteners in mechanical and automotive applications. Its robust construction ensures reliable performance in professional settings.
Type Bits
Drive Size 1/2"
Socket Size 13mm
Material Chromium-vanadium steel
Length 38mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot