Gedore 6130290 Socket 1/2" Hex 10 mm

MPN
6130290
Brand
Gedore
EAN-13
4010886613023
Order Code
03-6751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Gedore 6130290 is a robust 10 mm socket wrench bit designed for 1/2" (12.5 mm) drives. This high-quality tool is ideal for professional and DIY applications that require precision and durability. It is commonly used for tightening or loosening screws and bolts efficiently.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 10mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 38mm
Material properties chrome plated
Max. Length 38mm
Rack size 483 mm (19")
Weight 56g

Reviews

Be the first to submit a review

Trustpilot