Gedore 6101430 Combination Wrench Extra Long UD Profile 32 mm

MPN
6101430
Brand
Gedore
EAN-13
4010886610145
Order Code
03-6739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £61.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 6101430 7 XL 32 Crowfoot wrench is a high-quality hand tool with a 32 mm spanner size. It is designed for accessing and tightening fasteners in hard-to-reach places. Typically used in automotive and machinery maintenance, it provides excellent leverage and efficiency.
Type Crowfoot wrench
Imperial or Metric Metric
Size 32mm
Length 500mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot