Gedore 6101350 Combination Wrench Extra Long UD Profile 27 mm

MPN
6101350
Brand
Gedore
EAN-13
4010886610138
Order Code
03-6738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £38.51
10+ £36.71
50+ £36.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 6101350 7 XL 27 is a Crowfoot wrench with a spanner size of 27 mm, ideal for accessing confined spaces where traditional wrenches cannot reach. This handheld tool is designed for precision work in automotive and machinery maintenance. Its robust construction ensures durability and reliability in professional settings.
Type Crowfoot wrench
Imperial or Metric Metric
Size 27mm
Length 450mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot