Gedore 6100970 Combination Wrench Extra long UD Profile 17 mm

MPN
6100970
Brand
Gedore
EAN-13
4010886610091
Order Code
03-6735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £24.06
10+ £23.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 6100970 7 XL 17 Crowfoot wrench features a 17 mm spanner size and is crafted for precision tasks. Ideal for use in tight spaces, this handheld tool ensures effective torque application where a conventional spanner cannot reach. As a reliable tool by Gedore, it is commonly used in automotive and mechanical repairs.
Type Crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length 280mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot