Gedore 6100620 Combination Wrench Extra Long UD Profile 13 mm

MPN
6100620
Brand
Gedore
EAN-13
4010886610060
Order Code
03-6732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Gedore 6100620 Crowfoot wrench is a 13 mm metric handheld tool known for its precision and durability. Ideal for use in tight spaces where a full spanner cannot access, this wrench is a reliable choice for mechanics and engineers. Manufactured by Gedore, it is well-suited for various applications, including automotive repair and maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 225mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot