Gedore 6099270 Combination Spanner UD-Profile 7/16"

MPN
6099270
Brand
Gedore
EAN-13
4010886609927
Order Code
03-6728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 23/07/2026

The Gedore 6099270 crowfoot wrench is a versatile handheld tool with a spanner size of 07 - 19 mm in metric or 7/16 inches in imperial measurements. Known for its durability, it is ideal for accessing hard-to-reach bolts where a conventional wrench cannot fit. This tool is essential for mechanics and professionals in tight spaces or when use of a spanner is restricted.
Type Crowfoot wrench
Imperial or Metric Imperial
Size 7/16"
Length 150mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot