Gedore 6097300 Combination Wrench Extra Long UD Profile 10 mm

MPN
6097300
Brand
Gedore
EAN-13
4010886609736
Order Code
03-6725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Gedore, the 7 XL 10 is a 10 mm metric Crowfoot wrench designed for precision work in tight spaces. This handheld tool is ideal for accessing recessed or hard-to-reach fasteners in automotive and machinery maintenance. Its sturdy construction ensures reliability and durability for professional use.
Type Crowfoot wrench
Imperial or Metric Metric
Size 10mm
Length 190mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot