Gedore 6094550 Double Open Ended Spanner small 8 mm

MPN
6094550
Brand
Gedore
EAN-13
4010886609453
Order Code
03-6724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 160 availableBack-order availability date - 18/11/2026

The Gedore 6094550 8 8 Double-ended open ring spanner is an 8 mm open-end spanner known for its durability and precision. Manufactured by Gedore, it features a design that is ideal for accessing tight spaces and applying torque effectively. Commonly used in automotive and engineering tasks, it ensures secure grip and optimal performance for metric fasteners.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 8mm
Length 95.5mm

Reviews

Be the first to submit a review

Trustpilot