Gedore 6094470 Double Open Ended Spanner small 7 mm

MPN
6094470
Brand
Gedore
EAN-13
4010886609446
Order Code
03-6723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 6094470 8 7 double-ended open ring spanner features a 7 mm metric size, ideal for precision work. Manufactured by Gedore, it combines durability with functionality, suitable for various mechanical and repair tasks. It is commonly used for handling small nuts and bolts in automotive and equipment maintenance.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 7mm
Length 89.5mm

Reviews

Be the first to submit a review

Trustpilot