Gedore 6094200 Double Open Ended Spanner small 5.5 mm

MPN
6094200
Brand
Gedore
EAN-13
4010886609422
Order Code
03-6722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.04
10+ £6.58
50+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Gedore double-ended open ring spanner 6094200 is a durable tool with a 5.5 mm spanner size. Its design is ideal for tightening or loosening nuts and bolts in tight spaces. This versatile wrench is commonly used in automotive or mechanical maintenance.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 5.5mm
Length 77.3mm

Reviews

Be the first to submit a review

Trustpilot