Gedore 6094120 Double Open Ended Spanner small 5 mm

MPN
6094120
Brand
Gedore
EAN-13
4010886609415
Order Code
03-6721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Was Unit Price (Ex VAT)
1+ £7.70 £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 6094120 Double-ended open ring spanner is a versatile tool, featuring a 5 mm spanner size designed for precision in tight spaces. Manufactured by Gedore, it is suitable for small-scale fastening tasks, making it ideal for mechanics and DIY enthusiasts alike. Its dual-ended design offers flexibility and efficiency in accessing difficult-to-reach bolt heads.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 5mm
Length 77.3mm

Reviews

Be the first to submit a review

Trustpilot