Gedore 6092500 Combination Spanner UD-Profile 28 mm

MPN
6092500
Brand
Gedore
EAN-13
4010886609255
Order Code
03-6717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 6092500 Crowfoot wrench features a 28 mm metric spanner size, ideal for accessing tight spaces and hard-to-reach fasteners. This high-quality handtool is part of a premium range of box wrenches commonly used in automotive and mechanical repairs. Its robust construction ensures durability and reliability for professional applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 28mm
Length 320mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot