Gedore 6092420 Combination Spanner UD-Profile 26 mm

MPN
6092420
Brand
Gedore
EAN-13
4010886609248
Order Code
03-6716
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £20.97 £19.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 6092420 7 26 Crowfoot wrench features a 26 mm spanner size and falls under the category of handheld tools. Its design allows easy access to bolts and fittings in tight or awkward spaces. Typically used in automotive and machinery maintenance, it provides efficiency in reaching hard-to-access components.
Type Crowfoot wrench
Imperial or Metric Metric
Size 26mm
Length 302mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot