Gedore 6091960 Combination Spanner UD-Profile 20 mm

MPN
6091960
Brand
Gedore
EAN-13
4010886609194
Order Code
03-6713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.56
10+ £12.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Gedore manufactures the 6091960 Crowfoot wrench with a spanner size of 20 mm, ideal for accessing hard-to-reach fasteners. This box wrench form allows for use with a ratchet or torque wrench, enhancing versatility in tight spaces. It's a crucial handheld tool for mechanics and engineers working on complex assembly or maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 20mm
Length 240mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot