Gedore 6091610 Combination Spanner UD-Profile 16 mm

MPN
6091610
Brand
Gedore
EAN-13
4010886609163
Order Code
03-6711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 6091610 Crowfoot wrench features a 16 mm spanner size and is ideal for accessing hard-to-reach fasteners where a standard wrench can't fit. Made by Gedore, this high-quality hand tool is perfect for automotive and mechanical applications requiring precision. Its compact design allows for versatile use in tight spaces.
Type Crowfoot wrench
Imperial or Metric Metric
Size 16mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot