Gedore 6090990 Combination Spanner UD-Profile 22 mm

MPN
6090990
Brand
Gedore
EAN-13
4010886609095
Order Code
03-6706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.21
10+ £15.23
50+ £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Gedore 6090990 7 22 Crowfoot wrench is a handheld tool with a spanner size of 22 mm. Manufactured by Gedore, it is ideal for accessing tight spaces where traditional wrenches cannot reach. It serves well in automotive and mechanical applications requiring secured nuts and bolts in confined areas.
Type Crowfoot wrench
Imperial or Metric Metric
Size 22mm
Length 262mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot