Gedore 6090640 Combination Spanner UD-Profile 15 mm

MPN
6090640
Brand
Gedore
EAN-13
4010886609064
Order Code
03-6703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Gedore 6090640 Crowfoot wrench is a handheld tool with a 15 mm spanner size, designed for use in tight or hard-to-reach spaces where traditional wrenches are impractical. This high-quality tool is ideal for automotive or plumbing applications, providing a reliable grip and torque on various fasteners. Crafted by Gedore, it guarantees durability and precision in professional settings.
Type Crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 190mm

Reviews

Be the first to submit a review

Trustpilot