Gedore 6090560 Combination Spanner UD-Profile 14 mm

MPN
6090560
Brand
Gedore
EAN-13
4010886609057
Order Code
03-6702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.93
10+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Gedore 6090560 Crowfoot wrench is a handheld tool with a spanner size of 14 mm, designed for reaching areas where regular wrenches can't fit. It features robust construction for reliable performance in tight spaces. This tool is ideal for automotive and maintenance applications where precision and accessibility are crucial.
Type Crowfoot wrench
Imperial or Metric Metric
Size 14mm
Length 180mm

Reviews

Be the first to submit a review

Trustpilot