Gedore 6090480 Combination Spanner UD-Profile 13 mm

MPN
6090480
Brand
Gedore
EAN-13
4010886609040
Order Code
03-6701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Gedore Crowfoot wrench, part number 6090480, is a high-quality hand tool with a metric spanner size of 13 mm. Ideal for use in confined spaces where a regular wrench cannot reach, it offers excellent leverage and precision. This product is commonly utilised by mechanics and maintenance professionals for accessing hard-to-reach nuts and bolts.
Type Crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 170mm

Reviews

Be the first to submit a review

Trustpilot