Gedore 6090050 Crowfoot Wrench 10mm 1pc Metric Spanner Size

Image Representative of Range

Gedore 6090050 Crowfoot Wrench 10mm 1pc Metric Spanner Size

MPN
6090050
Brand
Gedore
EAN-13
4010886609002
Order Code
11-9247
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Gedore 6090050 Crowfoot wrench is a 10 mm metric tool ideal for accessing hard-to-reach nuts and bolts. As a compact handheld tool, it's perfect for mechanics and DIY enthusiasts alike. The wrench's unique design allows for use with ratchets and torque wrenches, providing versatility in various repair and maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 10mm
Length 140mm

Reviews

Be the first to submit a review

Trustpilot