Gedore 6081140 Combination Spanner Hex 5 mm

MPN
6081140
Brand
Gedore
EAN-13
4010886608111
Order Code
03-6692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Gedore 6081140 7 5 Crowfoot wrench has a spanner size of 5 mm, ideal for accessing tight spaces where traditional wrenches cannot reach. This handheld tool is perfect for automotive or industrial applications requiring precision and flexibility. Its robust design ensures durability and reliable performance in challenging environments.
Type Crowfoot wrench
Imperial or Metric Metric
Size 5mm
Length 92mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot