Gedore 6080920 Combination Spanner Hex 4 mm

MPN
6080920
Brand
Gedore
EAN-13
4010886608098
Order Code
03-6690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Gedore 6080920 7 4 Crowfoot wrench features a 4 mm spanner size and is ideal for use in confined spaces where traditional wrenches cannot reach. Manufactured by Gedore, this handheld tool is suitable for precise and tight applications, providing effective torque in difficult-to-access areas. It's a versatile tool commonly used in automotive, plumbing, and maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 4mm
Length 85mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot