Gedore 6080840 Combination Spanner Hex 3.5 mm

MPN
6080840
Brand
Gedore
EAN-13
4010886608081
Order Code
03-6689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 6080840 Crowfoot wrench features a spanner size of 3.5 mm, ideal for precision tasks. This handheld tool is perfect for accessing hard-to-reach areas. Typically used in automotive and machinery maintenance, it ensures ease of use in tight spaces.
Type Crowfoot wrench
Imperial or Metric Metric
Size 3.5mm
Length 78mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot