Gedore 6080090 Combination Wrench Extra long UD Profile 8 mm

MPN
6080090
Brand
Gedore
EAN-13
4010886608005
Order Code
03-6684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 6080090 7 XL 8 is a crowfoot wrench with a spanner size of 8 mm, designed for precise work in tight spaces. Its compact design makes it ideal for use in areas where traditional wrenches cannot fit. Commonly used in automotive and mechanical applications, this handheld tool provides excellent leverage and accessibility.
Type Crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 170mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot