Gedore 6063670 Double Open Ended Spanner 5x5.5 mm

MPN
6063670
Brand
Gedore
EAN-13
4010886606360
Order Code
03-6650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/11/2026

The Gedore 6063670 is a double-ended open ring spanner with metric sizes 5 - 5.5 mm, ideal for precision work. Manufactured with high-quality materials, it ensures durability and reliability. This spanner is typically used in automotive and machinery maintenance for tightening or loosening nuts and bolts.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 100mm
DIN Standard DIN 3110

Reviews

Be the first to submit a review

Trustpilot