Gedore 6054410 Double-ended Ring Spanner straight UD Profile 14x17 mm

MPN
6054410
Brand
Gedore
EAN-13
4010886605448
Order Code
03-6641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/11/2026

The Gedore double-ended box wrench, model 6054410, features spanner sizes of 14 mm and 17 mm. This durable tool is ideal for tightening or loosening nuts and bolts in mechanical and automotive applications. Crafted for precision, it is a reliable choice for both professionals and DIY enthusiasts.
Type Double-ended box wrench
Imperial or Metric Metric
Length 169mm
DIN Standard DIN 837
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot