Gedore 6052710 Double-ended Ring Spanner straight UD Profile 6x7 mm

MPN
6052710
Brand
Gedore
EAN-13
4010886605271
Order Code
03-6639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 6052710 is a double-ended box wrench with spanner sizes of 6 and 7 mm. This tool is ideal for precise and efficient tightening or loosening of nuts and bolts in small automotive or machinery applications. Its robust construction ensures durability and reliability in professional settings.
Type Double-ended box wrench
Imperial or Metric Metric
Size 6
Length 99mm
DIN Standard DIN 837
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot