Gedore 6034490 Single Ended Ring Spanner offset bi-hex 46 mm

MPN
6034490
Brand
Gedore
EAN-13
4010886603444
Order Code
03-6636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 12/09/2026

The Gedore heavy duty offset ring spanner, model 6034490, features a 46 mm spanner size in metric measurement. It is designed for demanding applications, offering enhanced durability and torque leverage. This tool is ideal for professional mechanical work requiring robust performance and reliability.
Type Heavy duty offset ring spanner
Imperial or Metric Metric
Size 46mm
Length 280mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot