Gedore 6019500 Double Ended Ring Spanner UD-Profile 36x41 mm

MPN
6019500
Brand
Gedore
EAN-13
4010886601952
Order Code
03-6632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £74.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 6019500 2 36X41 Double-ended box wrench is designed for spanner sizes ranging from 36 to 41 mm. Manufactured by Gedore, this durable wrench is ideal for automotive and industrial applications. Its precision engineering ensures optimum performance in versatile tightening and loosening tasks.
Type Double-ended box wrench
Imperial or Metric Metric
Size 36mm
Length 440mm
DIN Standard DIN 838
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot