Gedore 6003850 Combination Spanner UD-Profile 50 mm

MPN
6003850
Brand
Gedore
EAN-13
4010886600382
Order Code
03-6620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 6003850 1 B 50 is a crowfoot wrench with a spanner size of 50 mm, ideal for reaching fasteners in tight spaces. Manufactured by Gedore, this handheld tool offers durability and precision for professional use. It is commonly used in automotive and mechanical applications where access is limited.
Type Crowfoot wrench
Imperial or Metric Metric
Size 50mm
Length 580mm
DIN Standard DIN 3113-B
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot