Gedore 6001800 Combination Spanner UD-Profile 19 mm

MPN
6001800
Brand
Gedore
EAN-13
4010886600184
Order Code
03-6610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £21.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore 6001800 Crowfoot wrench is a high-quality handheld tool designed for use in tight spaces where traditional wrenches cannot fit. It features a spanner size of 19 mm, making it ideal for metric applications. Commonly used in automotive repair and maintenance, it allows for efficient work on nuts and bolts without removing surrounding components.
Type Crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 258mm

Reviews

Be the first to submit a review

Trustpilot