Gedore 6001640 Combination Spanner UD-Profile 17 mm

MPN
6001640
Brand
Gedore
EAN-13
4010886600160
Order Code
03-6608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £20.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gedore 6001640 Crowfoot wrench, with a spanner size of 17 mm, is a robust tool designed for accessing tight spaces where a traditional wrench cannot reach. Made by Gedore, this high-quality hand tool is ideal for automotive, plumbing, and mechanical applications. Its durable construction ensures reliability and longevity in demanding environments.
Type Crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length 232mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot