Gedore 6000830 Combination Spanner UD-Profile 10 mm

MPN
6000830
Brand
Gedore
EAN-13
4010886600085
Order Code
03-6605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Gedore 6000830 Crowfoot wrench is a hand tool with a spanner size of 10 mm designed for tight and hard-to-reach spaces. This durable tool is ideal for automotive and mechanical applications where conventional wrenches may not fit. Manufactured by Gedore, it ensures precision and reliability.
Type Crowfoot wrench
Imperial or Metric Metric
Size 10mm
Length 148mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot