Gedore 5790250 Anti-slip mat

MPN
5790250
Brand
Gedore
EAN-13
4010886579022
Order Code
03-6593
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore 5790250 Anti-slip mat is designed to fit onto various types of trolleys such as workshop or tool trolleys, providing stability for stored tools. This durable mat enhances safety by preventing tools from slipping or shifting during transport. It is an essential component for maintaining organised and secure equipment storage in professional workshop environments.
Type Anti-slip mat
Dim (L x W) 2000 mm x 475 mm
Length 2m
Weight 0.54kg
Width 475mm

Reviews

Be the first to submit a review

Trustpilot