Gedore 5704270 Pipe clamping Jaws 125 mm

MPN
5704270
Brand
Gedore
EAN-13
4010886570425
Order Code
03-6589
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Width:

    Not Applicable 125mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Gedore's E-411 R-125 round stock jaw pads, with a jaw width of 125 mm, are highly durable and designed for precision gripping tasks. These pads are essential for securely holding round objects without causing surface damage, making them ideal for metalworking and assembly applications. Known for their reliability, they provide excellent support and protection for delicate workpieces.
Type Round stock jaw pads
Jaw Width 125mm
Weight 180g

Reviews

Be the first to submit a review

Trustpilot