Gedore 5326490 Lengthwise Divider 397x60 mm

MPN
5326490
Brand
Gedore
EAN-13
4010886532645
Order Code
03-6578
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Gedore longitudinal divider, model 5326490, is a robust component designed for organising tool storage. It features a slitted design for better adaptability and arrangement within toolboxes. This part is ideal for workshops and professional environments needing efficient tool management systems.
Type Longitudinal divider
Height 60mm
Length 397mm
Weight 0.21kg

Reviews

Be the first to submit a review

Trustpilot