Gedore 5164810 Spring steel Socket rail For 14 3/8" sockets

MPN
5164810
Brand
Gedore
EAN-13
4010886516485
Order Code
03-6575
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Gedore manufactures the VH 30 5164810 socket bit rail, featuring a 3/8-inch (10 mm) drive and a length of 405 mm. This tool is ideal for securing bits in place and provides a reliable and organised solution for tool storage. It's typically used in automotive and mechanical settings for efficient bit accessibility.
Type Socket bit rail
Drive 3/8" (10 mm)
Length 405mm
Max. Length 405mm
Weight 67g

Reviews

Be the first to submit a review

Trustpilot