Gedore 4550-10 4550-10 Torcofix K Torque Wrench Ratcheting 1/2" 20 - 100 Nm

MPN
4550-10
Brand
Gedore
EAN-13
4002805455012
Order Code
03-6563
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £275.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore torque wrench, model 4550-10, features a ratcheting design with a 1/2" drive and adjustable torque range of 20-100 Nm. Ideal for precise tightening applications, it is commonly used in automotive and mechanical settings. The Torcofix K series is renowned for its reliability and accuracy in delivering the correct torque.
Type Torque wrench
Length 394mm
Torque Range 100Nm
Downforce 1/2" (12.5 mm)
Graduation 5Nm
Height 33mm
Torque (min.) 20Nm
Trigger Accuracy 3%
Weight 900g

Reviews

Be the first to submit a review

Trustpilot