Gedore 4506340 Calibration Tool 12x1 mm

MPN
4506340
Brand
Gedore
EAN-13
4017981239127
Order Code
03-6533
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore 4506340 is a precision calibration tool designed for accurate measurement tasks. It is widely used in various industries to ensure equipment calibration and measurement integrity. Renowned for its durable construction, it ensures reliable and consistent results in professional applications.
Type Calibration tools
Dim (L x W x H) 45 x 26 x 21 mm
Height 21mm
Length 45mm
Weight 0.07kg
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot