Gedore 3301005 Combination Ratchet Spanner 13mm

MPN
R07201130
Brand
Gedore
EAN-13
4060833010054
Order Code
03-7525
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Gedore R07201130 is a ratcheting crowfoot wrench with a spanner size of 13 mm. This handheld tool is designed for precision in confined spaces where traditional wrenches can't reach. It is ideal for automotive repairs and plumbing tasks.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 183mm
Height 19mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72
Weight 0.103kg
Width 30mm

Reviews

Be the first to submit a review

Trustpilot