Gedore 3278573 Torque Wrench TORCOFIX Z 16 20-100 Nm

MPN
3278573
Brand
Gedore
EAN-13
4010886962435
Order Code
03-6528
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £159.09 £149.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore TF-Z100 is a precision torque wrench with a range of 20 to 100 Nm, ensuring accurate application of force. Known for its durability and reliability, this tool is ideal for automotive, industrial, and mechanical applications. The Gedore 3278573 model is renowned for its ergonomic design, facilitating ease of use and reducing user fatigue.
Type Torque wrench
Length 385mm
Torque Range 100Nm
DIN Standard DIN EN ISO 6789
Graduation 5Nm
Height 44mm
Torque (min.) 20Nm
Trigger Accuracy 0.03%
Weight 0.76kg
Width 44mm

Reviews

Be the first to submit a review

Trustpilot