Gedore 3278395 Torque Wrench TORCOFIX K 1/2" 60-300 Nm

MPN
3278395
Brand
Gedore
EAN-13
4010886966693
Order Code
03-6527
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £222.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore TF-K300 is a precision torque wrench designed for professional use, providing adjustable torque settings from 60 to 300 Nm for various fastening tasks. This 1/2" (12.5 mm) torque wrench is ideal for automotive and mechanical applications that require precise torque control. The tool's robust construction ensures durability and reliability in demanding environments.
Type Torque wrench
Length 586mm
Torque Range 300Nm
Downforce 1/2" (12.5 mm)
Graduation 10Nm
Height 51.6mm
Torque (min.) 60Nm
Trigger Accuracy 0.03%
Weight 1.37kg
Width 46mm

Reviews

Be the first to submit a review

Trustpilot