Gedore 3112268 Pliers Wrench Set 10" With 2C handles and 4 jaws

MPN
3112268
Brand
Gedore
EAN-13
4010886956182
Order Code
03-6518
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Gedore 3112268 Multigrip pliers are versatile tools known for their robust construction and reliable grip. Designed for gripping, bending, and holding various materials, they are commonly used in plumbing and mechanical applications. The precision-adjustable jaws make them suitable for efficiently handling different sizes of pipes and objects.
Type Multigrip pliers
DIN Standard DIN ISO 5743
Range (in inches) 2"
Range (max.) 52mm
Weight 575g

Reviews

Be the first to submit a review

Trustpilot