Gedore 3100316 Torsion Bit Set 42 Pieces SL+PR+PH+PZ+TX

Image Representative of Range

Gedore 3100316 Torsion Bit Set 42 Pieces SL+PR+PH+PZ+TX

MPN
3100316
Brand
Gedore
EAN-13
4010886952757
Order Code
03-6510
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore 3100316 Bit set is an assorted toolkit designed to provide a selection of screwdriver bits for various applications. This compact set is ideal for both professional tradespeople and home use, offering versatility in fastening tasks. The high-quality bits ensure durability and reliable performance, making it an essential addition to any toolkit.
Type Bit set
Colour Multicolour
Height 45mm
Length 190mm
Weight 670g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot