Gedore 3065405 Tool case large empty

MPN
3065405
Brand
Gedore
EAN-13
4010886950999
Order Code
03-6505
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore WK 1041 L empty toolbox, measuring 490 x 185 x 395 mm, is a durable storage solution for various tools. Made by Gedore, it is designed to organise and protect tools effectively. Ideal for professionals and DIY enthusiasts, it offers ample space and easy portability.
Type Tool box (empty)
Height 185mm
Length 395mm
Width 490mm
Colour Black
Material Aluminium, ABS plastic
Dim (W x H x D) 490 x 185 x 395 mm
Weight 4.9kg

Reviews

Be the first to submit a review

Trustpilot