Gedore 2993236 Bit-Box Allround 32pcs

MPN
2993236
Brand
Gedore
EAN-13
4010886948699
Order Code
03-6493
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.27 £26.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore Bit set includes a variety of screwdriver bits, designed for versatility and efficiency in a range of DIY or professional tasks. Manufactured by Gedore, this high-quality toolkit is ideal for screw-driving applications across different materials. Its compact design makes it convenient for both home and workshop use.
Type Bit set
Height 42mm
Length 107mm
Weight 246g
Width 143mm

Reviews

Be the first to submit a review

Trustpilot